NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: On Request
Light bar, DE/2GD, Kingbright
The green source color device is made with gallium phosphide green light emitting diode.
Features
- Uniform light emitting area
- Easily mounted on P.C. boards or industry standard sockets
- Flush mountable
- Excellent on/off contrast
- Can be used with panels and legend mounts
- Mechanically rugged
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Light intensity min. | 0.014 cd | |
| Light intensity typ. | 0.03 cd | |
| Wavelength | 565 nm | |
| Lens | green-diffuse | |
| Colour | green | |
| Rated current | 25 mA | |
| Assembly | THT | |
| Length | 14 mm | |
| Width | 7.5 mm | |
| Height | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
| Original Packaging | Bar with 36 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |