DE/2CGKD | Kingbright
LIGHT BAR DE/2CGKD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: On Request
Light bar, DE/2CGKD, Kingbright
The green source color device is made with AlGaInP on GaAs substrate light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs. Electrostatic discharge and power surge could damage the LEDs.
Features
- Uniform light emitting area
- Easily mounted on P.C. boards or industry standard sockets
- Flush mountable
- Excellent on/off contrast
- Can be used with panels and legend mounts
- Mechanically rugged
- RoHS compliant
Applications
- Home and smart appliances
- Display time and digital combination
- Industrial and instrumental applications
- Numeric status
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Light intensity min. | 0.12 cd | |
| Light intensity typ. | 0.2 cd | |
| Wavelength | 570 nm | |
| Lens | green-diffuse | |
| Colour | green | |
| Rated current | 20 mA | |
| Assembly | THT | |
| Length | 14 mm | |
| Width | 7.5 mm | |
| Height | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
| Original Packaging | Bar with 36 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |