DC-10YWA | Kingbright
Bargraph display
Order No.: 70S1974
MPN:
DC-10YWA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6303 € *
Standard delivery time from the manufacturer is: On Request
Bar graph displays, 10-digit, type Kingbright DC-10.
Package finish: gray. Segment color: white. Dimensions: 25.4 x 10.16 x 8.0 mm.
Technical attributes (type, emission color, wavelength, luminosity (min./typical) at 10 mA): DC-10YWA, yellow, 588 nm, 1900/900 µcd
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Bar with 20 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |