DC-10GWA | Kingbright

Bargraph display

Order No.: 70S1970
EAN: 4099879006318
MPN:
DC-10GWA
Series: DC10
DC-10GWA Kingbright Light Bars
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6303 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
326.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
1.6303 €

Bar graph displays, 10-digit, type Kingbright DC-10.

Package finish: gray. Segment color: white. Dimensions: 25.4 x 10.16 x 8.0 mm.

Technical attributes (type, emission color, wavelength, luminosity (min./typical) at 10 mA): DC-10GWA, green, 568 nm, 3000/16000 µcd

Technical specifications
Filter Property Value
Light intensity min. 0.0056 cd
Light intensity typ. 0.012 cd
Wavelength 565 nm
Lens white-diffuse
Colour green
Rated current 25 mA
Assembly THT
Length 25.4 mm
Width 10.16 mm
Height 8 mm
Logistics
Property Value
Customs tariff number 85414100
Original Packaging Bar with 20 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes