DC-10EGWA | Kingbright
LED-bar,10 LEDs, green, red DC-10EGWA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7846 € *
Standard delivery time from the manufacturer is: On Request
Bargraph display, DC-10EGWA, Kingbright
The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode. Also the green source color device is made with gallium phosphide green light emitting diode.
Features
- Suitable for level indicators
- Low current operation
- Excellent on/off contrast
- End stackable
- Mechanically rugged
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Light intensity min. | 0.0056 cd | |
| Light intensity typ. | 0.012 cd | |
| Wavelength | 625 nm | |
| Lens | white-diffuse | |
| Colour | red/green | |
| Rated current | 30 mA | |
| Assembly | THT | |
| Length | 25.4 mm | |
| Width | 10.16 mm | |
| Height | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 1 |
| Original Packaging | Bar with 20 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |