DC-10CGKWA | Kingbright
LED-bar green 28mcd 10 LEDs DC-10CGKWA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6422 € *
Standard delivery time from the manufacturer is: 3 Weeks
LED, DC-10CGKWA, Kingbright
The Green source color devices are made with AlGaInP on GaAs substrate Light Emitting Diode.
Features
- Suitable for level indicators.
- Low current operation.
- Excellent on/off contrast.
- End stackable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Light intensity min. | 0.014 cd | |
| Light intensity typ. | 0.028 cd | |
| Wavelength | 574 nm | |
| Lens | white-diffuse | |
| Colour | green | |
| Rated current | 20 mA | |
| Assembly | THT | |
| Length | 25.4 mm | |
| Width | 10.16 mm | |
| Height | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Bar with 20 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |