L-93WSURKCGKC | Kingbright

LED, THT, red/green, 1.5 cd, 50°, L-93WSURKCGKC

Order No.: 72S6198
EAN: 4099879016041
MPN:
L-93WSURKCGKC
Series: L-93
L-93WSURKCGKC Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1809 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
180.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.1809 €

Bi-color indicator lamp, L-93WSURKCGKC, Kingbright

The hyper red source color device is made with AlGaInP on GaAs substrate light emitting diode. The green source color device is made with AlGaInP on GaAs substrate light emitting diode.

Features

  • Uniform light output
  • Low power consumption
  • 3 leads with one common lead
  • Long life - solid state reliability
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly THT
Number of LEDs 2
Colour of the LED red/green
Light intensity typ. 1.5 cd
Radiation angle 50 °
Lens clear
On-State Voltage 2.1 V
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85414100
Country of origin CN
Original Packaging Bag with 500 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes