L-937IID | Kingbright

LED, THT, red, 617 nm, 7 mcd to 0.02 cd, 60°, L-937IID

Order No.: 72S6171
EAN: 4099879016010
MPN:
L-937IID
Series: L-937
L-937IID Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1690 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
168.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.1690 €

Round LED lamp, L-937IID, Kingbright

The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.

Features

  • Uniform light output
  • Low power consumption
  • Long life - solid state reliability
  • RoHS compliant

Applications

  • Status indicator
  • Illuminator
  • Signage applications
  • Decorative and entertainment lighting
  • Commercial and residential architectural lighting
Technical specifications
Filter Property Value
Assembly THT
Number of LEDs 1
Colour of the LED red
Light intensity min. 0.007 cd
Light intensity typ. 0.02 cd
Radiation angle 60 °
Lens red
On-State Voltage 2 V
Wavelength 617 nm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85414100
Country of origin CN
Original Packaging Bag with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes