L-937GYW | Kingbright

LED, THT, green/yellow, 6 to 14 mcd, 60°, L-937GYW

Order No.: 72S6170
EAN: 4099879016003
MPN:
L-937GYW
Series: L-937
L-937GYW Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1571 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
157.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.1571 €

Bi-color indicator lamp, L-937GYW, Kingbright

The green source color device is made with gallium phosphide green light emitting diode. The yellow source color device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.

Features

  • Uniform light output
  • Low power consumption
  • Long life - solid state reliability
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly THT
Number of LEDs 2
Colour of the LED green/yellow
Light intensity min. 0.006 cd
Light intensity typ. 0.014 cd
Radiation angle 60 °
Lens clear
On-State Voltage 2.2 V
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85414100
Country of origin CN
Original Packaging Bag with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes