L-937GGD | Kingbright
LED, THT, green, 568 nm, 4 mcd to 0.01 cd, 60°, L-937GGD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1690 € *
Standard delivery time from the manufacturer is: 3 Weeks
Round LED lamp, L-937GGD, Kingbright
The green source color device is made with gallium phosphide green light emitting diode.
Features
- Uniform light output
- Low power consumption
- Long life - solid state reliability
- RoHS compliant
Applications
- Status indicator
- Illuminator
- Signage applications
- Decorative and entertainment lighting
- Commercial and residential architectural lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 1 | |
| Colour of the LED | green | |
| Light intensity min. | 0.004 cd | |
| Light intensity typ. | 0.01 cd | |
| Radiation angle | 60 ° | |
| Lens | green | |
| On-State Voltage | 2.5 V | |
| Wavelength | 568 nm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |