L-934YC | Kingbright
LED, THT, Ø 3 mm, yellow, 588 nm, 0.015 cd, 60°, L-934YC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0714 € *
Standard delivery time from the manufacturer is: On Request
Solid state lamp, L-934YC, Kingbright
The yellow source color device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
Features
- Low power consumption
- General purpose leads
- Reliable and rugged
- Long life - solid state reliability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 1 | |
| Colour of the LED | yellow | |
| Light intensity typ. | 0.015 cd | |
| Radiation angle | 60 ° | |
| Lens | clear | |
| On-State Voltage | 2.2 V | |
| Wavelength | 588 nm | |
| diameter | 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |