L-934MBDL | Kingbright
LED, THT, Ø 2.9 mm, blue, 455 nm, 18 to 65 mcd, 60°, L-934MBDL
Unit Price (€ / pc.)
1.0591 € *
Available: 583 pcs.
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.8806 €
100 pcs.
0.7021 €
500 pcs.
0.5950 €
1000 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state lamp, L-934MBDL, Kingbright
The blue source color device is made with GaN on SiC light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.
Features
- Low power consumption
- General purpose leads
- Reliable and rugged
- Long life - solid state reliability
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 1 | |
| Colour of the LED | blue | |
| Light intensity min. | 0.018 cd | |
| Light intensity typ. | 0.065 cd | |
| Radiation angle | 60 ° | |
| Lens | blue | |
| On-State Voltage | 3.8 V | |
| Forward Current | 20 mA | |
| Wavelength | 455 nm | |
| Length | 4.6 mm | |
| diameter | 2.9 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 500 pieces |
| Country of origin | CN |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |