L-934GT | Kingbright

LED, THT, Ø 3.2 mm, green, 568 nm, 18 to 60 mcd, 60°, L-934GT

Order No.: 66S9346
EAN: 4099879010063
MPN:
L-934GT
Series: L-93
L-934GT Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0718 € *
Available: 978 pcs.
Total Price:
0.07 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0718 €
25 pcs.
0.0670 €
100 pcs.
0.0628 €
*incl. VAT plus shipping costs
Subject to prior sale

Solid state lamp, L-934GT, Kingbright

The green source color device is made with gallium phosphide green light emitting diode.

Features

  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
Technical specifications
Filter Property Value
Assembly THT
Number of LEDs 1
Colour of the LED green
Light intensity min. 0.018 cd
Light intensity typ. 0.06 cd
Radiation angle 60 °
Lens green
On-State Voltage 2.5 V
Forward Current 20 mA
Wavelength 568 nm
Length 4.6 mm
diameter 3.2 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Original Packaging Bag with 1,000 pieces
Country of origin CN
Customs tariff number 85414100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes