L-934EB/2YD | Kingbright

LED, THT, yellow, 588 nm, 8 mcd to 0.032 cd, 60°, L-934EB/2YD

Order No.: 72S6016
EAN: 4099879015938
MPN:
L-934EB/2YD
Series: L-934
L-934EB/2YD Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
476.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.4760 €

Bi-level LED indicator, L-934EB/2YD, Kingbright

The yellow source color device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.

Features

  • Pre-trimmed leads for pc mounting
  • Black case enhances contrast
  • Wide viewing angle
  • High reliability life measured in years
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly THT
Number of LEDs 1
Colour of the LED yellow
Light intensity min. 0.008 cd
Light intensity typ. 0.032 cd
Radiation angle 60 °
Lens yellow
On-State Voltage 2.1 V
Forward Current 30 mA
Wavelength 588 nm
Length 12.22 mm
Width 4.32 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85414100
Country of origin CN
Original Packaging Bag with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes