L-934CB/1GD | Kingbright

LED, THT, green, 568 nm, 8 mcd to 0.032 cd, 60°, L-934CB/1GD

Order No.: 72S6003
EAN: 4099879015914
MPN:
L-934CB/1GD
Series: L-934
L-934CB/1GD Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1940 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
193.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.1940 €

Right angled LED indicator, L-934CB/1GD, Kingbright

The green source color device is made with gallium phosphide green light emitting diode.

Features

  • Pre-trimmed leads for pc mounting
  • Black case enhances contrast
  • Wide viewing angle
  • High reliability life measured in years
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly THT
Number of LEDs 1
Colour of the LED green
Light intensity min. 0.008 cd
Light intensity typ. 0.032 cd
Radiation angle 60 °
Lens green
Wavelength 568 nm
Length 8.89 mm
Width 4.32 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Original Packaging Bag with 500 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes