L-914CK/4GDT | Kingbright
LED, THT, green, 565 nm, 0.006 cd, 100°, L-914CK/4GDT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: On Request
Quad-level LED indicator, L-914CK/4GDT, Kingbright
The green source color device is made with gallium phosphide green light emitting diode.
Features
- Quad-level design, save board space
- Black case enhances contrast
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 4 | |
| Colour of the LED | green | |
| Light intensity typ. | 0.006 cd | |
| Radiation angle | 100 ° | |
| On-State Voltage | 2.5 V | |
| Forward Current | 25 mA | |
| Wavelength | 565 nm | |
| Length | 14 mm | |
| Width | 5.08 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
| Original Packaging | Carton with 650 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |