L-793ID | Kingbright
LED, THT, Ø 8 mm, red, 627 nm, 50 to 100 mcd, 30°, L-793ID
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1428 € *
Available: 1,000 pcs.
Round LED lamp, L-793ID, Kingbright
The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
Features
- 8 mm diameter big lamp
- Reliable and rugged
- Long life - solid state reliability
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 1 | |
| Colour of the LED | red | |
| Light intensity min. | 0.05 cd | |
| Light intensity typ. | 0.1 cd | |
| Radiation angle | 30 ° | |
| Lens | red | |
| On-State Voltage | 2.5 V | |
| Forward Current | 20 mA | |
| Wavelength | 627 nm | |
| Length | 11 mm | |
| diameter | 8 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 200 pieces |
| Country of origin | CN |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |