L-793GD | Kingbright

LED, THT, Ø 8 mm, green, 565 nm, 30 to 60 mcd, 30°, L-793GD

Order No.: 67S4630
MPN:
L-793GD
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
LED, THT, Ø 8 mm, green, 565 nm, 30 mcd to 60 cd, 30°, L-793GD
LED, THT, Ø 8 mm, green, 565 nm, 30 mcd to 60 cd, 30°, L-793GD
Order No.: 66S9291
Manufacturer: Kingbright
per pc. 0.3332 € *

Round LED lamp, L-793GD, Kingbright

The green source color device is made with gallium phosphide green light emitting diode.

Features

  • 8 mm diameter big lamp
  • Reliable and rugged
  • Long life - solid state reliability
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly THT
Number of LEDs 1
Colour of the LED green
Light intensity min. 0.03 cd
Light intensity typ. 0.06 cd
Radiation angle 30 °
Lens green
On-State Voltage 2.5 V
Forward Current 25 mA
Wavelength 565 nm
Length 11 mm
diameter 8 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85414100
Original Packaging Bag with 200 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement