L-7113SRC-J4 | Kingbright
LED, THT, Ø 5 mm, red, 640 nm, 5 to 8 cd, 20°, L-7113SRC-J4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2297 € *
Standard delivery time from the manufacturer is: On Request
Solid state lamp, L-7113SRC-J4, Kingbright
The super bright red source color device is made with AlGaInP on Si substrate light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.
Features
- Low power consumption
- General purpose leads
- Reliable and rugged
- Long life - solid state reliability
- RoHS compliant
Applications
- Status indicator
- Illuminator
- Signage applications
- Decorative and entertainment lighting
- Commercial and residential architectural lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 1 | |
| Colour of the LED | red | |
| Light intensity min. | 5 cd | |
| Light intensity typ. | 8 cd | |
| Radiation angle | 20 ° | |
| Lens | clear | |
| On-State Voltage | 2.5 V | |
| Forward Current | 20 mA | |
| Wavelength | 640 nm | |
| Length | 8.6 mm | |
| diameter | 5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |