L-7113LGD | Kingbright
LED, THT, Ø 5 mm, green, 565 nm, 1.2 to 3 mcd, 30°, L-7113LGD
Unit Price (€ / pc.)
0.2368 € *
Available: 963 pcs.
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2368 €
10 pcs.
0.2071 €
50 pcs.
0.1476 €
250 pcs.
0.1226 €
1000 pcs.
0.1059 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state lamp, L-7113LGDC, Kingbright
The green source color device is made with gallium phosphide green light emitting diode.
Features
- Low power consumption
- General purpose leads
- Reliable and rugged
- Long life - solid state reliability
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 1 | |
| Colour of the LED | green | |
| Light intensity min. | 0.0012 cd | |
| Light intensity typ. | 0.003 cd | |
| Radiation angle | 30 ° | |
| Lens | green | |
| On-State Voltage | 2.5 V | |
| Forward Current | 2 mA | |
| Wavelength | 565 nm | |
| Length | 8.6 mm | |
| diameter | 5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |