L-710A8EW/1ID | Kingbright
LED, THT, Ø 2.9 mm, red, 625 nm, 12 to 25 mcd, 40°, L-710A8EW/1ID
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1940 € *
Standard delivery time from the manufacturer is: 3 Weeks
Right angled LED indicator, L-710A8EW/1ID, Kingbright
The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
Features
- Pre-trimmed leads for pc mounting
- Black case enhances contrast ratio
- Wide viewing angle
- High reliability life measured in years
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 1 | |
| Colour of the LED | red | |
| Light intensity min. | 0.012 cd | |
| Light intensity typ. | 0.025 cd | |
| Radiation angle | 40 ° | |
| Lens | red | |
| On-State Voltage | 2.5 V | |
| Forward Current | 10 mA | |
| Wavelength | 625 nm | |
| Length | 8.89 mm | |
| Width | 4.32 mm | |
| diameter | 2.9 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |