L-7104YC | Kingbright

LED, THT, Ø 2.9 mm, yellow, 588 nm, 10 to 30 mcd, 34°, L-7104YC

Order No.: 72S7043
EAN: 4099879017000
MPN:
L-7104YC
Series: L-7104
L-7104YC Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0714 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
71.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.0714 €

Solid state lamp, L-7104YC, Kingbright

The yellow source color device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.

Features

  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly THT
Number of LEDs 1
Colour of the LED yellow
Light intensity min. 0.01 cd
Light intensity typ. 0.03 cd
Radiation angle 34 °
Lens clear
On-State Voltage 2.5 V
Forward Current 10 mA
Wavelength 588 nm
Length 4.6 mm
diameter 2.9 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Original Packaging Bag with 1,000 pieces
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes