L-7104MD/2GD | Kingbright
LED, THT, green, 565 nm, 0.01 to 0.025 cd, 50°, L-7104MD/2GD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 3 Weeks
Solid state lamp, L-7104MD/2GD, Kingbright
The green source color device is made with gallium phosphide green light emitting diode.
Features
- Low power consumption
- General purpose leads
- Reliable and rugged
- Long life - solid state reliability
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 1 | |
| Colour of the LED | green | |
| Light intensity min. | 0.01 cd | |
| Light intensity typ. | 0.025 cd | |
| Radiation angle | 50 ° | |
| Lens | clear | |
| Wavelength | 565 nm | |
| Length | 10.93 mm | |
| Width | 4.3 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |