L-7104IT | Kingbright

LED, THT, red, 627 nm, 0.018 to 0.06 cd, 34°, L-7104IT

Order No.: 72S5526
EAN: 4099879015808
MPN:
L-7104IT
Series: L-7104
L-7104IT Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0655 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
65.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.0655 €

Solid state lamp, L-7104IT, Kingbright

The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.

Features

  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly THT
Number of LEDs 1
Colour of the LED red
Light intensity min. 0.018 cd
Light intensity typ. 0.06 cd
Radiation angle 34 °
Lens red
On-State Voltage 2 V
Forward Current 30 mA
Wavelength 627 nm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Original Packaging Bag with 1,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes