L-59EYW | Kingbright
LED, THT, green/yellow, 0.018 to 0.06 cd, 60°, L-59EYW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1690 € *
Standard delivery time from the manufacturer is: 3 Weeks
Bi-color indicator lamp, L-59EYW, Kingbright
The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode. The yellow source color device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
Features
- Uniform light output
- Low power consumption
- 3 leads with one common lead
- Long life - solid state reliability
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 2 | |
| Colour of the LED | green/yellow | |
| Light intensity min. | 0.018 cd | |
| Light intensity typ. | 0.06 cd | |
| Radiation angle | 60 ° | |
| Lens | white | |
| On-State Voltage | 2.1 V | |
| Forward Current | 30 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |