L-57SURKCGKC | Kingbright
LED, THT, red/green, 1.5 cd, 30°, L-57SURKCGKC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1940 € *
Standard delivery time from the manufacturer is: On Request
Bi-color indicator lamp, L-57SURKCGKC, Kingbright
The hyper red source color device is made with AlGaInP on GaAs substrate light emitting diode. The green source color device is made with AlGaInP on GaAs substrate light emitting diode.
Features
- Low power consumption
- Long life - solid state reliability
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 2 | |
| Colour of the LED | red/green | |
| Light intensity typ. | 1.5 cd | |
| Radiation angle | 30 ° | |
| Lens | clear | |
| On-State Voltage | 2.1 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |