L-53SED | Kingbright
LED, THT, Ø 5.9 mm, orange, 601 nm, 0.38 to 0.8 cd, 60°, L-53SED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1190 € *
Standard delivery time from the manufacturer is: 3 Weeks
Solid state lamp, L-53SED, Kingbright
The super bright orange source color device is made with DH InGaAIP on GaAs substrate light emitting diode.
Features
- Low power consumption
- General purpose leads
- Reliable and rugged
- Long life - solid state reliability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 1 | |
| Colour of the LED | orange | |
| Light intensity min. | 0.38 cd | |
| Light intensity typ. | 0.8 cd | |
| Radiation angle | 60 ° | |
| On-State Voltage | 2.5 V | |
| Forward Current | 30 mA | |
| Wavelength | 601 nm | |
| Length | 35.6 mm | |
| Width | 2.54 mm | |
| diameter | 5.9 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |