L-53ID | Kingbright
LED, THT, Ø 5 mm, red, 627 nm, 8 to 25 mcd, 60°, L-53ID
Unit Price (€ / pc.)
0.1511 € *
Available: 980 pcs.
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1511 €
50 pcs.
0.1309 €
100 pcs.
0.1154 €
500 pcs.
0.1012 €
1000 pcs.
0.0809 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state lamp, L-53ID, Kingbright
The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
Features
- Low power consumption
- General purpose leads
- Reliable and rugged
- Long life - solid state reliability
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 1 | |
| Colour of the LED | red | |
| Light intensity min. | 0.008 cd | |
| Light intensity typ. | 0.025 cd | |
| Radiation angle | 60 ° | |
| Lens | red | |
| On-State Voltage | 2.5 V | |
| Forward Current | 13 mA | |
| Wavelength | 627 nm | |
| Length | 8.6 mm | |
| diameter | 5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |