L-493YT | Kingbright

LED, THT, yellow, 590 nm, 1 to 4 mcd, 140°, L-493YT

Order No.: 72S5229
EAN: 4099879015594
MPN:
L-493YT
Series: L-493
L-493YT Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0702 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
70.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.0702 €

Cylindrical LED lamp, L-493YT, Kingbright

The yellow source color device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.

Features

  • Wide viewing angle
  • Low power consumption
  • Reliable and rugged
  • Long life - solid state reliability
  • Transparent and water clear type
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly THT
Number of LEDs 1
Colour of the LED yellow
Light intensity min. 0.001 cd
Light intensity typ. 0.004 cd
Radiation angle 140 °
Lens yellow
On-State Voltage 2.1 V
Forward Current 30 mA
Wavelength 590 nm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85414100
Country of origin CN
Original Packaging Bag with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes