L-493GT | Kingbright
LED, THT, green, 568 nm, 1.8 to 5 mcd, 140°, L-493GT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0702 € *
Standard delivery time from the manufacturer is: 3 Weeks
Cylindrical LED lamp, L-493GT, Kingbright
The green source color device is made with gallium phosphide green light emitting diode.
Features
- Wide viewing angle
- Low power consumption
- Reliable and rugged
- Long life - solid state reliability
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 1 | |
| Colour of the LED | green | |
| Light intensity min. | 0.0018 cd | |
| Light intensity typ. | 0.005 cd | |
| Radiation angle | 140 ° | |
| Lens | green | |
| On-State Voltage | 2.2 V | |
| Forward Current | 25 mA | |
| Wavelength | 568 nm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |