L-489EGWT | Kingbright
LED, THT, red/green, 627 nm, 140°, L-489EGWT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1940 € *
Standard delivery time from the manufacturer is: 3 Weeks
Bi-color cylindrical LED lamp, L-489EGWT, Kingbright
The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode. The green source color device is made with gallium phosphide green light emitting diode.
Features
- Cylindrical type
- Low power consumption
- 3 leads with one common lead
- Long life - solid state reliability
- Reliable and rugged
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Colour of the LED | red/green | |
| Radiation angle | 140 ° | |
| On-State Voltage | 2.2 V | |
| Forward Current | 30 mA | |
| Wavelength | 627 nm | |
| Length | 34.1 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |