L-42WUM/1EGWT | Kingbright
LED, THT, red/green, 568 nm, 0.02 cd, 140°, L-42WUM/1EGWT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 3 Weeks
Right angled LED indicator, L-42WUM/1EGWT, Kingbright
The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode. The green source color device is made with gallium phosphide green light emitting diode.
Features
- Pre-trimmed leads for pc mounting
- Black case enhances contrast ratio
- Wide viewing angle
- High reliability-life measured in years
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 2 | |
| Colour of the LED | red/green | |
| Light intensity typ. | 0.02 cd | |
| Radiation angle | 140 ° | |
| Lens | white | |
| On-State Voltage | 2.5 V | |
| Forward Current | 20 mA | |
| Wavelength | 568 nm | |
| Length | 4.83 mm | |
| Width | 13.46 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |