L-424QBDTL-D | Kingbright

LED, THT, Ø 3.2 mm, blue, 470 nm, 100°, L-424QBDTL-D

Order No.: 72S5153
EAN: 4099879015549
MPN:
L-424QBDTL-D
Series: L-424
L-424QBDTL-D Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1452 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
145.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.1452 €

Cylindrical LED lamp, L-424QBDTL-D, Kingbright

The blue source color device is made with InGaN light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.

Features

  • Cylindrical type
  • Low power consumption
  • Reliable and rugged
  • Long life - solid state reliability
  • Halogen-free
  • RoHS compliant

Applications

  • Status indicator
  • Illuminator
  • Signage applications
  • Decorative and entertainment lighting
  • Commercial and residential architectural lighting
Technical specifications
Filter Property Value
Assembly THT
Number of LEDs 1
Colour of the LED blue
Radiation angle 100 °
Lens blue
On-State Voltage 3.3 V
Forward Current 30 mA
Wavelength 470 nm
diameter 3.2 mm
Logistics
Property Value
Customs tariff number 85414100
Country of origin CN
Original Packaging Bag with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes