L-424HDT | Kingbright
LED, THT, cylindrical, Ø 3 mm, red, 660 nm, 0.2 to 0.6 mcd, 100°, L-424HDT
Order No.: 66S9280
EAN: 4099879009890
MPN:
L-424HDT
This item is no longer available.
As an alternative, we recommend the following item:
LED, THT, cylindrical, Ø 3 mm, red, 625 nm, 2 to 6 mcd, 100°, L-424IDT
Order No.: 66S9281
Manufacturer: Kingbright
per pc. 0.1952 € *
Cylindrical LED lamp, L-424HDT, Kingbright
The bright red source color device is made with gallium phosphide red light emitting diode.
Features
- Cylindrical type
- Low power consumption
- Reliable and rugged
- Long life - solid state reliability
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | cylindrical | |
| Number of LEDs | 1 | |
| Colour of the LED | red | |
| Light intensity min. | 0.0002 cd | |
| Light intensity typ. | 0.0006 cd | |
| Radiation angle | 100 ° | |
| Lens | red | |
| On-State Voltage | 2.5 V | |
| Forward Current | 20 mA | |
| Wavelength | 660 nm | |
| Length | 4.8 mm | |
| diameter | 3 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,000 pieces |
| Customs tariff number | 85414100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |