L-4060VH/2GD | Kingbright
LED, THT, green, 568 nm, 6 mcd to 0.012 cd, 70°, L-4060VH/2GD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: On Request
Bi-level circuit board indicator, L-4060VH/2GD, Kingbright
The green source color device is made with gallium phosphide green light emitting diode.
Features
- Pre-trimmed leads for pc mounting
- Black case enhances contrast ratio
- Wide viewing angle
- High reliability life measured in years
- RoHS compliant
Applications
- Status indicator
- Illuminator
- Signage applications
- Decorative and entertainment lighting
- Commercial and residential architectural lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 1 | |
| Colour of the LED | green | |
| Light intensity min. | 0.006 cd | |
| Light intensity typ. | 0.012 cd | |
| Radiation angle | 70 ° | |
| Lens | green | |
| On-State Voltage | 2.2 V | |
| Forward Current | 25 mA | |
| Wavelength | 568 nm | |
| Length | 15.24 mm | |
| Width | 2.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |