L-3WEGW | Kingbright
LED, Ø 3 mm, red/green, 627 nm, 0.04 cd, 60°, L-3WEGW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1452 € *
Standard delivery time from the manufacturer is: On Request
Bi-color indicator lamp, L-3WEGW, Kingbright
The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode. The green and super bright green source color device is made with gallium phosphide green light emitting diode.
Features
- Uniform light output
- Low power consumption
- 3 leads with one common lead
- Long life - solid state reliability
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of LEDs | 2 | |
| Colour of the LED | red/green | |
| Light intensity typ. | 0.04 cd | |
| Radiation angle | 60 ° | |
| Lens | clear | |
| On-State Voltage | 2.2 V | |
| Forward Current | 30 mA | |
| Wavelength | 627 nm | |
| Length | 24.5 mm | |
| Width | 2.54 mm | |
| diameter | 3 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |