L-383IDT | Kingbright
LED, THT, rectangular, red, 568 nm, 3 to 5 mcd, 110°, L-383IDT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0702 € *
Standard delivery time from the manufacturer is: On Request
Rectangular LED, L-383IDT, Kingbright
The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
Features
- Low power consumption
- Reliable and rugged
- Excellent uniformity of light output
- Suitable for level indicator
- Long life - solid state reliability
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | rectangular | |
| Number of LEDs | 1 | |
| Colour of the LED | red | |
| Light intensity min. | 0.003 cd | |
| Light intensity typ. | 0.005 cd | |
| Radiation angle | 110 ° | |
| Lens | red | |
| On-State Voltage | 2.5 V | |
| Wavelength | 568 nm | |
| Length | 5 mm | |
| Width | 2 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |