L-34ID | Kingbright

LED, THT, red, 617 nm, 12 mcd to 0.025 cd, 60°, L-34ID

Order No.: 72S5079
EAN: 4099879015495
MPN:
L-34ID
Series: L-34
L-34ID Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0762 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
76.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.0762 €

Solid state lamp, L-34ID, Kingbright

The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.

Features

  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly THT
Number of LEDs 1
Colour of the LED red
Light intensity min. 0.012 cd
Light intensity typ. 0.025 cd
Radiation angle 60 °
Lens red
Forward Current 30 mA
Wavelength 617 nm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85414100
Country of origin CN
Original Packaging Bag with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes