L-23GD | Kingbright
LED, THT, green, 568 nm, 8 mcd, 20°, L-23GD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0821 € *
Standard delivery time from the manufacturer is: 3 Weeks
LED Indicator, L-23GD, Kingbright
2 mm solid state lamp, made with gallium phosphide green light emitting diode.
Features
- Low power consumption
- Suitable for audio panel indicator
- Long life-solid state reliability
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 1 | |
| Colour of the LED | green | |
| Light intensity typ. | 0.008 cd | |
| Radiation angle | 20 ° | |
| On-State Voltage | 2.2 V | |
| Wavelength | 568 nm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |