L-2060YD | Kingbright
LED, THT, Ø 1.8 mm, yellow, 588 nm, 5 mcd to 0.008 cd, 70°, L-2060YD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0845 € *
Standard delivery time from the manufacturer is: On Request
Solid state lamp, L-2060YD, Kingbright
The yellow source color device is made with gallium arsenide phosphide on gallium phosphide Yellow light emitting diode.
Features
- Small size LED lamp
- Reliable and rugged
- Versatile mounting on P.C. board or panel
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 1 | |
| Colour of the LED | yellow | |
| Light intensity min. | 0.005 cd | |
| Light intensity typ. | 0.008 cd | |
| Radiation angle | 70 ° | |
| Lens | yellow | |
| On-State Voltage | 2.5 V | |
| Forward Current | 20 mA | |
| Wavelength | 588 nm | |
| Length | 3.3 mm | |
| Width | 2.4 mm | |
| diameter | 1.8 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |