L-1553IDT | Kingbright
LED, THT, square, red, 568 nm, 3.2 to 12.5 mcd, 110°, L-1553IDT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0821 € *
Standard delivery time from the manufacturer is: On Request
Square top LED lamp, L-1553IDT, Kingbright
The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
Features
- Low power consumption
- Wide viewing angle
- Reliable and rugged
- Excellent uniformity of light output
- Ideal as flush mounted panel indicators
- Long life-solid state reliability
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | square | |
| Number of LEDs | 1 | |
| Colour of the LED | red | |
| Light intensity min. | 0.0032 cd | |
| Light intensity typ. | 0.0125 cd | |
| Radiation angle | 110 ° | |
| Lens | red | |
| On-State Voltage | 2.5 V | |
| Forward Current | 30 mA | |
| Wavelength | 568 nm | |
| Length | 5 mm | |
| Width | 5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |