L-153IDT | Kingbright
LED, THT, red, 625 nm, 1 to 4 mcd, 110°, L-153IDT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0881 € *
Standard delivery time from the manufacturer is: 3 Weeks
Rectangular solid lamp, L-153IDT, Kingbright
The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
Features
- Low power consumption
- Reliable and rugged
- Excellent uniformity of light output
- Suitable for level indicator
- Long life - solid state reliability
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 1 | |
| Colour of the LED | red | |
| Light intensity min. | 0.001 cd | |
| Light intensity typ. | 0.004 cd | |
| Radiation angle | 110 ° | |
| Lens | red | |
| On-State Voltage | 2.5 V | |
| Forward Current | 30 mA | |
| Wavelength | 625 nm | |
| Length | 7 mm | |
| Width | 2.3 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |