L-153GDT | Kingbright

LED, THT, green, 568 nm, 0.7 mcd to 0.003 cd, 110°, L-153GDT

Order No.: 72S4985
EAN: 4099879015396
MPN:
L-153GDT
Series: L-153
L-153GDT Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0881 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
88.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.0881 €

Rectangular solid lamp, L-153GDT, Kingbright

The green source color device is made with gallium phosphide green light emitting diode.

Features

  • Low power consumption
  • Reliable and rugged
  • Excellent uniformity of light output
  • Suitable for level indicator
  • Long life - solid state reliability
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly THT
Number of LEDs 1
Colour of the LED green
Light intensity min. 0.0007 cd
Light intensity typ. 0.003 cd
Radiation angle 110 °
Lens green
On-State Voltage 2.5 V
Forward Current 25 mA
Wavelength 568 nm
Length 7 mm
Width 2.3 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85414100
Country of origin CN
Original Packaging Bag with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes