L-144GDT | Kingbright

LED, THT, red, 660 nm, 2 to 6 mcd, 110°, L-144GDT

Order No.: 72S4922
EAN: 4099879015310
MPN:
L-144GDT
Series: L-144
L-144GDT Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0762 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
76.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.0762 €

Rectangular solid lamp, L-144GDT, Kingbright

The green source color device is made with gallium phosphide green light emitting diode.

Features

  • Low power consumption
  • Reliable and rugged
  • Excellent uniformity of light output
  • Suitable for level indicator
  • Long life - solid state reliability
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly THT
Number of LEDs 1
Colour of the LED red
Light intensity min. 0.002 cd
Light intensity typ. 0.006 cd
Radiation angle 110 °
Lens red
On-State Voltage 2.25 V
Forward Current 25 mA
Wavelength 660 nm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85414100
Country of origin CN
Original Packaging Bag with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes