L-1413YDT | Kingbright
LED, THT, yellow, 588 nm, 1.2 to 3 mcd, 110°, L-1413YDT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0702 € *
Standard delivery time from the manufacturer is: 3 Weeks
Cylindrical LED lamp, L-1413YDT, Kingbright
The yellow source color device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
Features
- Cylindrical type flat top
- Low power consumption
- I.C. compatible
- Reliable and rugged
- Long life - solid state reliability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 1 | |
| Colour of the LED | yellow | |
| Light intensity min. | 0.0012 cd | |
| Light intensity typ. | 0.003 cd | |
| Radiation angle | 110 ° | |
| Lens | yellow | |
| On-State Voltage | 2.5 V | |
| Forward Current | 30 mA | |
| Wavelength | 588 nm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |