L-13YD | Kingbright
LED, THT, Ø 2 mm, yellow, 588 nm, 4 to 8 mcd, 70°, L-13YD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1202 € *
Available: 968 pcs.
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1202 €
25 pcs.
0.1121 €
100 pcs.
0.1051 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat top LED lamp, L-13YD, Kingbright
The yellow source color device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
Features
- Mounts flush with panel
- Low power consumption
- Suitable for audio panel indicator
- Long life - solid state reliability
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 1 | |
| Colour of the LED | yellow | |
| Light intensity min. | 0.004 cd | |
| Light intensity typ. | 0.008 cd | |
| Radiation angle | 70 ° | |
| Lens | yellow | |
| On-State Voltage | 2.5 V | |
| Forward Current | 30 mA | |
| Wavelength | 588 nm | |
| Length | 4.8 mm | |
| Width | 2.5 mm | |
| diameter | 2 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |