L-1387QMP/1EGW/TG | Kingbright
LED, SMD, red/green, 0.02 cd, 60°, L-1387QMP/1EGW/TG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: On Request
LED indicator, L-1387QMP/1EGW/TG, Kingbright
The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode. The green source color device is made with gallium phosphide green light emitting diode.
Features
- Surface mount type
- Black case enhances contrast ratio
- Wide viewing angle
- High reliability life measured in years
- High temperature resistant housing
- High glass transition temperature epoxy
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Number of LEDs | 2 | |
| Colour of the LED | red/green | |
| Light intensity typ. | 0.02 cd | |
| Radiation angle | 60 ° | |
| On-State Voltage | 2.2 V | |
| Forward Current | 25 mA | |
| Length | 7.49 mm | |
| Width | 4.57 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |