L-1384AD/1YD | Kingbright
LED, THT, yellow, 588 nm, 8 mcd to 0.015 cd, 60°, L-1384AD/1YD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1940 € *
Standard delivery time from the manufacturer is: 3 Weeks
LED indicator, L-1384AD/1YD, Kingbright
The yellow source color device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
Features
- Ideal for card edge status indication
- Wide viewing angle
- High reliability-life measured in years
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 1 | |
| Colour of the LED | yellow | |
| Light intensity min. | 0.008 cd | |
| Light intensity typ. | 0.015 cd | |
| Radiation angle | 60 ° | |
| Lens | yellow | |
| Forward Current | 30 mA | |
| Wavelength | 588 nm | |
| Length | 8.75 mm | |
| Width | 4.6 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |