L-1384AD/1GD | Kingbright

LED, THT, green, 568 nm, 0.01 to 0.02 cd, 60°, L-1384AD/1GD

Order No.: 72S4891
EAN: 4099879015235
MPN:
L-1384AD/1GD
Series: L-1384
L-1384AD/1GD Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1940 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
193.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.1940 €

LED indicator, L-1384AD/1GD, Kingbright

The green source color device is made with gallium phosphide green light emitting diode.

Features

  • Ideal for card edge status indication
  • Wide viewing angle
  • High reliability-life measured in years
  • RoHS compliant
Technical specifications
Filter Property Value
Assembly THT
Number of LEDs 1
Colour of the LED green
Light intensity min. 0.01 cd
Light intensity typ. 0.02 cd
Radiation angle 60 °
Lens green
On-State Voltage 2.2 V
Forward Current 25 mA
Wavelength 568 nm
Length 8.89 mm
Width 4.32 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85414100
Country of origin CN
Original Packaging Bag with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes