L-130WDT/1EGW | Kingbright
LED, THT, red/green, 0.012 to 0.03 cd, 60°, L-130WDT/1EGW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: 3 Weeks
LED indicator, L-130WDT/1EGW, Kingbright
The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode. The green source color device is made with gallium phosphide green light emitting diode.
Features
- Pre-trimmed leads for pc board mounting
- 3 leads with common lead
- Black case enhances contrast ratio
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Number of LEDs | 2 | |
| Colour of the LED | red/green | |
| Light intensity min. | 0.012 cd | |
| Light intensity typ. | 0.03 cd | |
| Radiation angle | 60 ° | |
| Lens | white | |
| Forward Current | 25 mA | |
| Length | 9.05 mm | |
| Width | 7 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | CN |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |